HMC406MS8G - Amplifier 5GHz ~ 6GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

104989-HMC406MS8G

DigiKey Part Number
505-104989-HMC406MS8G-ND
Manufacturer
Manufacturer Product Number
104989-HMC406MS8G
Description
EVAL BOARD HMC406MS8G
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
HMC406MS8G - Amplifier 5GHz ~ 6GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Amplifier
Frequency
5GHz ~ 6GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
HMC406MS8G
Note
-
RF Type
-
RF Frequency
5GHz ~ 6GHz
Function
Amplifier
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
18 739,37000 Kč8 739,37 Kč
Manufacturers Standard Package
Unit Price without VAT:8 739,37000 Kč
Unit Price with VAT:10 574,63770 Kč