
QPA9501TR13 | |
|---|---|
DigiKey Part Number | 2312-QPA9501TR13TR-ND - Tape & Reel (TR) 2312-QPA9501TR13CT-ND - Cut Tape (CT) 2312-QPA9501TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QPA9501TR13 |
Description | 5GHZ LTE-U POWER AMPLIFIER |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 5G, ISM 4.9GHz ~ 5.9GHz 20-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 4.9GHz ~ 5.9GHz | |
P1dB | 33dBm | |
Gain | 36dB | |
Noise Figure | 7dB | |
RF Type | 5G, ISM | |
Voltage - Supply | 3.15V ~ 5.5V | |
Current - Supply | 520mA | |
Test Frequency | 5.8GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,90000 Kč | 119,90 Kč |
| 25 | 98,69080 Kč | 2 467,27 Kč |
| 100 | 83,99200 Kč | 8 399,20 Kč |
| 250 | 80,31736 Kč | 20 079,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 65,61875 Kč | 164 046,88 Kč |
| Unit Price without VAT: | 119,90000 Kč |
|---|---|
| Unit Price with VAT: | 145,07900 Kč |











