
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 17GHz ~ 22GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | QPA2626 | |
Note | - | |
RF Type | - | |
RF Frequency | 17GHz ~ 22GHz | |
Function | Amplifier |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 168,46000 Kč | 16 168,46 Kč |
| Unit Price without VAT: | 16 168,46000 Kč |
|---|---|
| Unit Price with VAT: | 19 563,83660 Kč |








