Image for CMD291P4-EVB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMD291P4-EVB

DigiKey Part Number
2312-CMD291P4-EVB-ND
Manufacturer
Manufacturer Product Number
CMD291P4-EVB
Description
EVAL BOARD FOR 16 - 24 GHZ DRIVE
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
CMD291P4 - Amplifier 16GHz ~ 24GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Bulk
Part Status
Active
Type
Amplifier
Frequency
16GHz ~ 24GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
CMD291P4
Note
-
RF Type
-
RF Frequency
16GHz ~ 24GHz
Function
Amplifier
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111 811,38000 Kč11 811,38 Kč
Manufacturers Standard Package
Unit Price without VAT:11 811,38000 Kč
Unit Price with VAT:14 291,76980 Kč