
ZVBP-K22R5G+ | |
|---|---|
DigiKey Part Number | 3157-ZVBP-K22R5G+-ND |
Manufacturer | |
Manufacturer Product Number | ZVBP-K22R5G+ |
Description | RF FILTER BAND PASS 22.5GHZ MOD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22.5GHz Center Frequency Band Pass RF Filter (Radio Frequency) 1GHz Bandwidth 2dB Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency | 22.5GHz Center | |
Bandwidth | 1GHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 2dB | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Size / Dimension | 1.031" L x 0.650" W (26.20mm x 16.50mm) | |
Height (Max) | 0.620" (15.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 082,94000 Kč | 14 082,94 Kč |
| Unit Price without VAT: | 14 082,94000 Kč |
|---|---|
| Unit Price with VAT: | 17 040,35740 Kč |











