CMD298C4 - Amplifier 17GHz ~ 25GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CMD298C4 - Amplifier 17GHz ~ 25GHz Evaluation Board
CMD298C4-EVB
CMD298C4-EVB

CMD298C4-EVB

DigiKey Part Number
2312-CMD298C4-EVB-ND
Manufacturer
Manufacturer Product Number
CMD298C4-EVB
Description
17 - 25 GHZ LOW NOISE AMPLIFIER
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
CMD298C4 - Amplifier 17GHz ~ 25GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Bulk
Part Status
Active
Type
Amplifier
Frequency
17GHz ~ 25GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
CMD298C4
Note
-
RF Type
-
RF Frequency
17GHz ~ 25GHz
Function
Amplifier
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111 995,11000 Kč11 995,11 Kč
Manufacturers Standard Package
Unit Price without VAT:11 995,11000 Kč
Unit Price with VAT:14 514,08310 Kč