RF Amplifier IC Radar 8.5GHz ~ 11GHz 20-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QPA1022TR7

DigiKey Part Number
2312-QPA1022TR7TR-ND - Tape & Reel (TR)
2312-QPA1022TR7CT-ND - Cut Tape (CT)
2312-QPA1022TR7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QPA1022TR7
Description
8.5 - 11 GHZ, 4 W GAN PA
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
RF Amplifier IC Radar 8.5GHz ~ 11GHz 20-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
8.5GHz ~ 11GHz
P1dB
-
Gain
32dB
Noise Figure
-
RF Type
Radar
Voltage - Supply
22V
Current - Supply
180mA
Test Frequency
8.5GHz ~ 11GHz
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-QFN (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 171
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11 972,34000 Kč1 972,34 Kč
101 734,83400 Kč17 348,34 Kč
251 655,18000 Kč41 379,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501 352,27120 Kč338 067,80 Kč
Manufacturers Standard Package
Unit Price without VAT:1 972,34000 Kč
Unit Price with VAT:2 386,53140 Kč