
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Frequency | 8.5GHz ~ 10.5GHz | |
P1dB | - | |
Gain | 33dB | |
Noise Figure | - | |
RF Type | Radar | |
Voltage - Supply | 16V | |
Current - Supply | 55mA | |
Test Frequency | 8.5GHz ~ 10.5GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 947,01000 Kč | 947,01 Kč |
| 25 | 852,30880 Kč | 21 307,72 Kč |
| Unit Price without VAT: | 947,01000 Kč |
|---|---|
| Unit Price with VAT: | 1 145,88210 Kč |


