
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Frequency | 7.9GHz ~ 11GHz | |
P1dB | - | |
Gain | 28dB | |
Noise Figure | - | |
RF Type | Radar | |
Voltage - Supply | 24V ~ 28V | |
Current - Supply | 1.2mA | |
Test Frequency | 9.5GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-PowerFQFN | |
Supplier Device Package | 24-QFN (4.5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 819,08000 Kč | 9 819,08 Kč |
| Unit Price without VAT: | 9 819,08000 Kč |
|---|---|
| Unit Price with VAT: | 11 881,08680 Kč |






