RF Amplifier IC Radar 7.9GHz ~ 11GHz 24-QFN (4.5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QPA1010TR7

DigiKey Part Number
2312-QPA1010TR7TR-ND - Tape & Reel (TR)
2312-QPA1010TR7CT-ND - Cut Tape (CT)
2312-QPA1010TR7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QPA1010TR7
Description
7.9-11 GHZ, 15 W GAN PA
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
RF Amplifier IC Radar 7.9GHz ~ 11GHz 24-QFN (4.5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
7.9GHz ~ 11GHz
P1dB
-
Gain
21.1dB
Noise Figure
-
RF Type
Radar
Voltage - Supply
28V
Current - Supply
600mA
Test Frequency
9GHz
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
24-PowerFQFN
Supplier Device Package
24-QFN (4.5x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 318
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2503 380,67800 Kč845 169,50 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
14 556,36000 Kč4 556,36 Kč
104 137,95000 Kč41 379,50 Kč
Digi-Reel®
QuantityUnit PriceExt Price
14 467,11000 Kč4 467,11 Kč
104 137,95000 Kč41 379,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:4 467,11000 Kč
Unit Price with VAT:5 405,20310 Kč