RF Amplifier IC Radar 8.5GHz ~ 10.5GHz 40-QFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QPA1111

DigiKey Part Number
2312-QPA1111-ND
Manufacturer
Manufacturer Product Number
QPA1111
Description
30W X-BAND MMIC PA
Customer Reference
Detailed Description
RF Amplifier IC Radar 8.5GHz ~ 10.5GHz 40-QFN (6x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Tray
Part Status
Discontinued at DigiKey
Frequency
8.5GHz ~ 10.5GHz
P1dB
-
Gain
38dB
Noise Figure
-
RF Type
Radar
Voltage - Supply
22V
Current - Supply
620mA
Test Frequency
8.5GHz ~ 10.5GHz
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-QFN (6x6)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types
All prices are in CZK
Tray
QuantityUnit PriceExt Price
110 009,75000 Kč10 009,75 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10 009,75000 Kč
Unit Price with VAT:12 111,79750 Kč