
QPA1011TR7 | |
|---|---|
DigiKey Part Number | 2312-QPA1011TR7TR-ND - Tape & Reel (TR) 2312-QPA1011TR7CT-ND - Cut Tape (CT) 2312-QPA1011TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QPA1011TR7 |
Description | 8-11 GHZ, 30W GAN PA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 7.9GHz ~ 11GHz 24-QFN (4.5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 7.9GHz ~ 11GHz | |
P1dB | - | |
Gain | 28dB | |
Noise Figure | - | |
RF Type | Radar | |
Voltage - Supply | 24V ~ 28V | |
Current - Supply | 1.2mA | |
Test Frequency | 9.5GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-PowerFQFN | |
Supplier Device Package | 24-QFN (4.5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 405,08000 Kč | 8 405,08 Kč |
| 10 | 8 069,00600 Kč | 80 690,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 6 592,32212 Kč | 1 648 080,53 Kč |
| Unit Price without VAT: | 8 405,08000 Kč |
|---|---|
| Unit Price with VAT: | 10 170,14680 Kč |




