
CGHV40200PP | |
|---|---|
DigiKey Part Number | 1465-CGHV40200PP-ND |
Manufacturer | |
Manufacturer Product Number | CGHV40200PP |
Description | RF MOSFET HEMT 440199 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 3GHz 20.1dB 218W 440199 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | HEMT | |
Frequency | 3GHz | |
Gain | 20.1dB | |
Current Rating (Amps) | 18.7A | |
Noise Figure | - | |
Power - Output | 218W | |
Voltage - Rated | 125 V | |
Package / Case | 440199 | |
Supplier Device Package | 440199 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 374,18000 Kč | 14 374,18 Kč |
| 10 | 12 619,14700 Kč | 126 191,47 Kč |
| Unit Price without VAT: | 14 374,18000 Kč |
|---|---|
| Unit Price with VAT: | 17 392,75780 Kč |



