RF Amplifier IC Radar 13.4GHz ~ 16.5GHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TGA2218-SM

DigiKey Part Number
2312-TGA2218-SM-ND
Manufacturer
Manufacturer Product Number
TGA2218-SM
Description
13.4-16.5 GHZ, 12 W GAN PA
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
RF Amplifier IC Radar 13.4GHz ~ 16.5GHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Bulk
Part Status
Active
Frequency
13.4GHz ~ 16.5GHz
P1dB
-
Gain
28dB
Noise Figure
-
RF Type
Radar
Voltage - Supply
28V
Current - Supply
225mA
Test Frequency
13.4GHz ~ 16.5GHz
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
20-SMD Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 520,24000 Kč4 520,24 Kč
254 029,25600 Kč100 731,40 Kč
Manufacturers Standard Package
Unit Price without VAT:4 520,24000 Kč
Unit Price with VAT:5 469,49040 Kč