
TGA2624-SMTR7 | |
|---|---|
DigiKey Part Number | 2312-TGA2624-SMTR7TR-ND - Tape & Reel (TR) 2312-TGA2624-SMTR7CT-ND - Cut Tape (CT) 2312-TGA2624-SMTR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TGA2624-SMTR7 |
Description | 9-10 GHZ, 20W GAN PA |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 9GHz ~ 10GHz 22-QFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 9GHz ~ 10GHz | |
P1dB | - | |
Gain | 34dB | |
Noise Figure | - | |
RF Type | Radar | |
Voltage - Supply | 28V | |
Current - Supply | 365mA | |
Test Frequency | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 22-PowerQFN | |
Supplier Device Package | 22-QFN (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 289,31000 Kč | 9 289,31 Kč |
| 10 | 9 193,44900 Kč | 91 934,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 7 510,98460 Kč | 1 877 746,15 Kč |
| Unit Price without VAT: | 9 289,31000 Kč |
|---|---|
| Unit Price with VAT: | 11 240,06510 Kč |





