
CMD245C4 | |
|---|---|
DigiKey Part Number | 2312-CMD245C4TR-ND - Tape & Reel (TR) 2312-CMD245C4CT-ND - Cut Tape (CT) 2312-CMD245C4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMD245C4 |
Description | 5-20 GHZ LOW PHASE NOISE AMPLIFI |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 6GHz ~ 18GHz 24-SMT (3.9x3.9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 6GHz ~ 18GHz | |
P1dB | 19dBm | |
Gain | 17.5dB | |
Noise Figure | 5dB | |
RF Type | General Purpose | |
Voltage - Supply | 3V ~ 5V | |
Current - Supply | 76mA | |
Test Frequency | 6GHz ~ 12GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-SMT (3.9x3.9) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 167,55000 Kč | 3 167,55 Kč |
| 25 | 2 650,79600 Kč | 66 269,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2 165,68164 Kč | 541 420,41 Kč |
| Unit Price without VAT: | 3 167,55000 Kč |
|---|---|
| Unit Price with VAT: | 3 832,73550 Kč |









