Shift 1 Element 8 Bit 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shift 1 Element 8 Bit 16-TSSOP
TMUX1574PWR

SN74LV595BMPWREP

DigiKey Part Number
296-SN74LV595BMPWREPTR-ND - Tape & Reel (TR)
296-SN74LV595BMPWREPCT-ND - Cut Tape (CT)
296-SN74LV595BMPWREPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV595BMPWREP
Description
IC TRI-STATE 8BIT 16-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shift 1 Element 8 Bit 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Tri-State
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel, Serial
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 942
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
148,51000 Kč48,51 Kč
1035,92800 Kč359,28 Kč
2532,79040 Kč819,76 Kč
10029,34680 Kč2 934,68 Kč
25027,72576 Kč6 931,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00024,89047 Kč74 671,41 Kč
6 00024,39775 Kč146 386,50 Kč
Manufacturers Standard Package
Unit Price without VAT:48,51000 Kč
Unit Price with VAT:58,69710 Kč