ACT4751MQI101-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACT4751MQI101-T

DigiKey Part Number
2312-ACT4751MQI101-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ACT4751MQI101-T
Description
40V SYNCBUCK USB PD PPS CHARGING
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
- Converter, USB Voltage Regulator IC 1 Output 32-QFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
Converter, USB
Voltage - Input
4.5V ~ 40V
Number of Outputs
1
Voltage - Output
3V ~ 24V
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00060,61544 Kč181 846,32 Kč
Manufacturers Standard Package
Unit Price without VAT:60,61544 Kč
Unit Price with VAT:73,34468 Kč