
FPF2895VUCX | |
|---|---|
DigiKey Part Number | 488-FPF2895VUCXTR-ND - Tape & Reel (TR) 488-FPF2895VUCXCT-ND - Cut Tape (CT) 488-FPF2895VUCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FPF2895VUCX |
Description | CURRENT LIMIT SWITCH AUTO |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 5A 24-WLCSP (2.6x1.67) |
Datasheet | Datasheet |
Category | Current - Output (Max) 5A |
Mfr | Rds On (Typ) 27mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Auto Restart, Status Flag |
Part Status Active | Fault Protection Current Limiting (Adjustable), Over Temperature, Over Voltage, Reverse Current, UVLO |
Switch Type | Operating Temperature -40°C ~ 105°C (TA) |
Number of Outputs 1 | Grade Automotive |
Ratio - Input:Output 1:1 | Qualification AEC-Q100 |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 24-WLCSP (2.6x1.67) |
Interface On/Off | Package / Case |
Voltage - Load 4V ~ 22V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,75000 Kč | 74,75 Kč |
| 10 | 56,19100 Kč | 561,91 Kč |
| 25 | 51,56280 Kč | 1 289,07 Kč |
| 100 | 46,46860 Kč | 4 646,86 Kč |
| 250 | 44,04036 Kč | 11 010,09 Kč |
| 500 | 43,55784 Kč | 21 778,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 38,72283 Kč | 116 168,49 Kč |
| Unit Price without VAT: | 74,75000 Kč |
|---|---|
| Unit Price with VAT: | 90,44750 Kč |


