
W9037BD0250 | |
|---|---|
DigiKey Part Number | 553-W9037BD0250-ND |
Manufacturer | |
Manufacturer Product Number | W9037BD0250 |
Description | COAX CBL RP-SMA TO MHF4 9.8" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to I-PEX MHF4 0.81mm OD Coaxial Cable 9.843" (250.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | RP-SMA to I-PEX MHF4 | |
1st Connector | RP-SMA Jack | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | I-PEX MHF4 Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 9.843" (250.00mm) | |
Cable Type | 0.81mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 8 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,19000 Kč | 130,19 Kč |
| 20 | 105,38900 Kč | 2 107,78 Kč |
| 40 | 100,34950 Kč | 4 013,98 Kč |
| 60 | 97,51817 Kč | 5 851,09 Kč |
| 100 | 94,06470 Kč | 9 406,47 Kč |
| 260 | 87,93315 Kč | 22 862,62 Kč |
| 500 | 83,96974 Kč | 41 984,87 Kč |
| 1 000 | 79,96542 Kč | 79 965,42 Kč |
| 2 500 | 74,96546 Kč | 187 413,65 Kč |
| Unit Price without VAT: | 130,19000 Kč |
|---|---|
| Unit Price with VAT: | 157,52990 Kč |





