
ACM13-04LB300SAR00 | |
|---|---|
DigiKey Part Number | 478-ACM13-04LB300SAR00-ND |
Manufacturer | |
Manufacturer Product Number | ACM13-04LB300SAR00 |
Description | COAX CABLE 1.13MM, 300MM, RP-SMA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to I-PEX MHF4L 1.13mm OD Coaxial Cable 11.811" (300.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | RP-SMA to I-PEX MHF4L | |
1st Connector | RP-SMA Jack | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | I-PEX MHF4L Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 11.811" (300.00mm) | |
Cable Type | 1.13mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,87000 Kč | 131,87 Kč |
| 10 | 111,98200 Kč | 1 119,82 Kč |
| 25 | 104,96480 Kč | 2 624,12 Kč |
| 50 | 99,94620 Kč | 4 997,31 Kč |
| 100 | 95,17550 Kč | 9 517,55 Kč |
| 250 | 89,21716 Kč | 22 304,29 Kč |
| 500 | 84,96126 Kč | 42 480,63 Kč |
| 1 000 | 80,90949 Kč | 80 909,49 Kč |
| 2 500 | 75,84998 Kč | 189 624,95 Kč |
| Unit Price without VAT: | 131,87000 Kč |
|---|---|
| Unit Price with VAT: | 159,56270 Kč |





