Cable Assembly Coaxial RP-SMA to I-PEX MHF4L 1.13mm OD Coaxial Cable 1.969" (50.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACM13-04LB050SAR00

DigiKey Part Number
478-ACM13-04LB050SAR00-ND
Manufacturer
Manufacturer Product Number
ACM13-04LB050SAR00
Description
COAX CABLE 1.13MM, 50MM, RP-SMA
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial RP-SMA to I-PEX MHF4L 1.13mm OD Coaxial Cable 1.969" (50.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
-
Packaging
Bag
Part Status
Active
Style
RP-SMA to I-PEX MHF4L
1st Connector
RP-SMA Jack
1st Contact Gender
Male
1st Connector Mounting Type
Panel Mount
1st Connector Mounting Feature
Bulkhead - Front Side Nut
2nd Connector
I-PEX MHF4L Plug, Right Angle
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
1.969" (50.00mm)
Cable Type
1.13mm OD Coaxial Cable
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Black
Features
-
Operating Temperature
-40°C ~ 125°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 947
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1120,53000 Kč120,53 Kč
10102,47000 Kč1 024,70 Kč
2596,03640 Kč2 400,91 Kč
5091,45040 Kč4 572,52 Kč
10087,08500 Kč8 708,50 Kč
25081,63352 Kč20 408,38 Kč
50077,73880 Kč38 869,40 Kč
1 00074,03097 Kč74 030,97 Kč
2 50069,40150 Kč173 503,75 Kč
Manufacturers Standard Package
Unit Price without VAT:120,53000 Kč
Unit Price with VAT:145,84130 Kč