
ACM13-04LB100SAR00 | |
|---|---|
DigiKey Part Number | 478-ACM13-04LB100SAR00-ND |
Manufacturer | |
Manufacturer Product Number | ACM13-04LB100SAR00 |
Description | COAX CABLE 1.13MM, 100MM, RP-SMA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to I-PEX MHF4L 1.13mm OD Coaxial Cable 3.937" (100.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | RP-SMA to I-PEX MHF4L | |
1st Connector | RP-SMA Jack | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | I-PEX MHF4L Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 3.937" (100.00mm) | |
Cable Type | 1.13mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,84000 Kč | 122,84 Kč |
| 10 | 104,38100 Kč | 1 043,81 Kč |
| 25 | 97,83400 Kč | 2 445,85 Kč |
| 50 | 93,15560 Kč | 4 657,78 Kč |
| 100 | 88,70820 Kč | 8 870,82 Kč |
| 250 | 83,15544 Kč | 20 788,86 Kč |
| 500 | 79,18766 Kč | 39 593,83 Kč |
| 1 000 | 75,41117 Kč | 75 411,17 Kč |
| 2 500 | 70,69556 Kč | 176 738,90 Kč |
| Unit Price without VAT: | 122,84000 Kč |
|---|---|
| Unit Price with VAT: | 148,63640 Kč |





