
CX-SAT0MFA1W0030 | |
|---|---|
DigiKey Part Number | 5448-CX-SAT0MFA1W0030-ND |
Manufacturer | |
Manufacturer Product Number | CX-SAT0MFA1W0030 |
Description | COAX CBL MHF4L TO RP-SMA 11.8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHF4L to RP-SMA 1.13mm OD Coaxial Cable 11.811" (300.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Joymax Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | I-PEX MHF4L to RP-SMA | |
1st Connector | RP-SMA Jack | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | I-PEX MHF4L Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 11.811" (300.00mm) | |
Cable Type | 1.13mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Gray | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,27000 Kč | 77,27 Kč |
| 10 | 68,60000 Kč | 686,00 Kč |
| 25 | 61,73400 Kč | 1 543,35 Kč |
| 100 | 56,12140 Kč | 5 612,14 Kč |
| 250 | 51,44512 Kč | 12 861,28 Kč |
| 500 | 49,08282 Kč | 24 541,41 Kč |
| Unit Price without VAT: | 77,27000 Kč |
|---|---|
| Unit Price with VAT: | 93,49670 Kč |


