



W5012 | |
|---|---|
DigiKey Part Number | 553-2586-ND |
Manufacturer | |
Manufacturer Product Number | W5012 |
Description | RF ANT 868MHZ/915MHZ WHIP STR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight RP-SMA Male Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Pulse Electronics | Return Loss -8dB |
Packaging Tray | Gain 2dBi |
Part Status Active | Termination RP-SMA Male |
Frequency Group UHF (300MHz ~ 1GHz) | Ingress Protection IP65 |
Frequency (Center/Band) 868MHz, 915MHz | Mounting Type Connector Mount |
Frequency Range 868MHz ~ 928MHz | Height (Max) 7.047" (179.00mm) |
Antenna Type Whip, Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A.01.C.301111 | Taoglas Limited | 602 | 931-1002-ND | 1 280,46000 Kč | Similar |
| A.40.A.301111 | Taoglas Limited | 74 | 931-1270-ND | 1 269,96000 Kč | Similar |
| IS.05.B.301111 | Taoglas Limited | 42 | 931-1111-ND | 785,75000 Kč | Similar |
| MA140.A.LB.001 | Taoglas Limited | 475 | 931-1377-ND | 1 614,54000 Kč | Similar |
| MA412.A.BI.003 | Taoglas Limited | 310 | 931-1432-ND | 3 089,44000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 206,62000 Kč | 206,62 Kč |
| 20 | 151,95200 Kč | 3 039,04 Kč |
| 40 | 144,62375 Kč | 5 784,95 Kč |
| 100 | 136,87970 Kč | 13 687,97 Kč |
| 260 | 130,66973 Kč | 33 974,13 Kč |
| 500 | 127,28484 Kč | 63 642,42 Kč |
| 1 000 | 124,31551 Kč | 124 315,51 Kč |
| Unit Price without VAT: | 206,62000 Kč |
|---|---|
| Unit Price with VAT: | 250,01020 Kč |



