


A.01.C.301111 | |
|---|---|
DigiKey Part Number | 931-1002-ND |
Manufacturer | |
Manufacturer Product Number | A.01.C.301111 |
Description | RF ANT 1.575GHZ DOME CAB PAN MT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPS Dome SMA Male Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | A.01.C.301111 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz | |
Frequency Range | 1.575GHz ~ 1.576GHz | |
Antenna Type | Dome | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 32dBic | |
Features | Cable - 3m, LNA, Filter | |
Termination | SMA Male | |
Ingress Protection | IP67, IP69K | |
Mounting Type | Panel Mount | |
Height (Max) | 1.142" (29.00mm) | |
Applications | GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 280,46000 Kč | 1 280,46 Kč |
| 10 | 1 056,13600 Kč | 10 561,36 Kč |
| 30 | 990,59467 Kč | 29 717,84 Kč |
| 100 | 938,55810 Kč | 93 855,81 Kč |
| Unit Price without VAT: | 1 280,46000 Kč |
|---|---|
| Unit Price with VAT: | 1 549,35660 Kč |



