
MA412.A.BI.003 | |
|---|---|
DigiKey Part Number | 931-1432-ND |
Manufacturer | |
Manufacturer Product Number | MA412.A.BI.003 |
Description | RF ANT 829MHZ/1.94GHZ DOM SMA 3M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA LTE Dome SMA Male Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 1.94GHz, 2.5GHz, 3.5GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.49GHz ~ 2.69GHz, 3.3GHz ~ 3.6GHz | |
Antenna Type | Dome | |
Number of Bands | 4 | |
VSWR | 3.5 | |
Return Loss | - | |
Gain | - | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Mounting Type | Panel Mount | |
Height (Max) | 1.220" (31.00mm) | |
Applications | LTE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 089,44000 Kč | 3 089,44 Kč |
| 10 | 2 614,31400 Kč | 26 143,14 Kč |
| 25 | 2 495,68800 Kč | 62 392,20 Kč |
| Unit Price without VAT: | 3 089,44000 Kč |
|---|---|
| Unit Price with VAT: | 3 738,22240 Kč |

