


W3538B0045 | |
|---|---|
DigiKey Part Number | W3538B0045-ND |
Manufacturer | |
Manufacturer Product Number | W3538B0045 |
Description | STAND ALONE PWB ANTENNA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPS, WCDMA PCB Trace U.FL (UMCC), I-PEX MHF1 Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz | |
Frequency Range | 824MHz ~ 960MHz, 1.71GHz ~ 1.99MHz, 1.92GHz ~ 2.17GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 5 | |
VSWR | - | |
Return Loss | -3dB, -5dB | |
Gain | 0.78dBi, 1.73dBi, 1.84dBi | |
Features | Cable - 45mm | |
Termination | U.FL (UMCC), I-PEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.028" (0.70mm) | |
Applications | GPS, WCDMA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,73000 Kč | 78,73 Kč |
| 10 | 59,34000 Kč | 593,40 Kč |
| 30 | 53,67767 Kč | 1 610,33 Kč |
| 100 | 49,18540 Kč | 4 918,54 Kč |
| 250 | 46,65100 Kč | 11 662,75 Kč |
| 500 | 45,12320 Kč | 22 561,60 Kč |
| 1 000 | 43,86525 Kč | 43 865,25 Kč |
| 2 500 | 42,53767 Kč | 106 344,18 Kč |
| 5 000 | 41,73773 Kč | 208 688,65 Kč |
| Unit Price without VAT: | 78,73000 Kč |
|---|---|
| Unit Price with VAT: | 95,26330 Kč |






