
1991 | |
|---|---|
DigiKey Part Number | 1528-1586-ND |
Manufacturer | |
Manufacturer Product Number | 1991 |
Description | RF ANT 850/900MHZ PCB TRACE U.FL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GSM PCB Trace U.FL (UMCC), I-PEX MHF1 Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz | |
Frequency Range | - | |
Antenna Type | PCB Trace | |
Number of Bands | 5 | |
VSWR | 3 | |
Return Loss | -6dB | |
Gain | 2dBi | |
Power - Max | 2 W | |
Features | - | |
Termination | U.FL (UMCC), I-PEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.004" (0.10mm) | |
Applications | GSM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,94000 Kč | 61,94 Kč |
| Unit Price without VAT: | 61,94000 Kč |
|---|---|
| Unit Price with VAT: | 74,94740 Kč |

