
SB800FME12 | |
|---|---|
DigiKey Part Number | 553-SB800FME12-ND |
Manufacturer | |
Manufacturer Product Number | SB800FME12 |
Description | STEALTH BLADE, 806 - 896 MHZ, 12 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Blade FME Adhesive, Glass |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Pulse Electronics | Gain 2.14dBi |
Packaging Bag | Power - Max 3 W |
Part Status Active | Features Cable - 304.8mm |
Frequency Group UHF (300MHz ~ 1GHz) | Termination FME |
Frequency (Center/Band) 851MHz | Mounting Type Adhesive, Glass |
Frequency Range 806MHz ~ 896MHz | Height (Max) 5.200" (132.08mm) |
Antenna Type Blade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 52 | 869,34538 Kč | 45 205,96 Kč |
| Unit Price without VAT: | 869,34538 Kč |
|---|---|
| Unit Price with VAT: | 1 051,90791 Kč |






