



FM | |
|---|---|
DigiKey Part Number | 553-FM-ND |
Manufacturer | |
Manufacturer Product Number | FM |
Description | COAX ADAPT UHF, MINITO FME |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector UHF Mini Plug, Male Pin To FME Plug, Male Pin |
Datasheet | Datasheet |
Category | Center Gender Male to Male |
Mfr | Convert From (Adapter End) UHF Mini Plug, Male Pin |
Packaging Bag | Convert To (Adapter End) FME Plug, Male Pin |
Part Status Active | Style Straight |
Adapter Type Plug to Plug | Mounting Type Free Hanging (In-Line) |
Conversion Type Between Series | Fastening Type Threaded, Threaded |
Adapter Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 326,31000 Kč | 326,31 Kč |
| 10 | 257,98100 Kč | 2 579,81 Kč |
| 25 | 240,92280 Kč | 6 023,07 Kč |
| 100 | 222,15460 Kč | 22 215,46 Kč |
| 250 | 213,20864 Kč | 53 302,16 Kč |
| 500 | 207,81720 Kč | 103 908,60 Kč |
| 1 000 | 203,38033 Kč | 203 380,33 Kč |
| Unit Price without VAT: | 326,31000 Kč |
|---|---|
| Unit Price with VAT: | 394,83510 Kč |









