



FT | |
|---|---|
DigiKey Part Number | 553-FT-ND |
Manufacturer | |
Manufacturer Product Number | FT |
Description | COAX ADAPT TNC TO FME |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector TNC Plug, Male Pin To FME Plug, Male Pin |
Datasheet | Datasheet |
Category | Center Gender Male to Male |
Mfr | Convert From (Adapter End) TNC Plug, Male Pin |
Packaging Bag | Convert To (Adapter End) FME Plug, Male Pin |
Part Status Active | Style Straight |
Adapter Type Plug to Plug | Mounting Type Free Hanging (In-Line) |
Conversion Type Between Series | Fastening Type Threaded, Threaded |
Adapter Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 289,35000 Kč | 289,35 Kč |
| 10 | 227,80700 Kč | 2 278,07 Kč |
| 25 | 212,44920 Kč | 5 311,23 Kč |
| 100 | 195,56070 Kč | 19 556,07 Kč |
| 250 | 187,51216 Kč | 46 878,04 Kč |
| 500 | 182,66160 Kč | 91 330,80 Kč |
| 1 000 | 178,66862 Kč | 178 668,62 Kč |
| Unit Price without VAT: | 289,35000 Kč |
|---|---|
| Unit Price with VAT: | 350,11350 Kč |









