Adapter Coaxial Connector UHF Plug, Male Pin To FME Plug, Male Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adapter Coaxial Connector UHF Plug, Male Pin To FME Plug, Male Pin
FP
FP
FP

FP

DigiKey Part Number
553-FP-ND
Manufacturer
Manufacturer Product Number
FP
Description
COAX ADAPT UHF TO FME
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector UHF Plug, Male Pin To FME Plug, Male Pin
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Center Gender
Male to Male
Mfr
Convert From (Adapter End)
UHF Plug, Male Pin
Packaging
Bag
Convert To (Adapter End)
FME Plug, Male Pin
Part Status
Active
Style
Straight
Adapter Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Conversion Type
Between Series
Fastening Type
Threaded, Threaded
Adapter Series
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 160
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1289,35000 Kč289,35 Kč
10227,80700 Kč2 278,07 Kč
25212,44920 Kč5 311,23 Kč
100195,56070 Kč19 556,07 Kč
250187,51216 Kč46 878,04 Kč
500182,66160 Kč91 330,80 Kč
1 000178,66862 Kč178 668,62 Kč
Manufacturers Standard Package
Unit Price without VAT:289,35000 Kč
Unit Price with VAT:350,11350 Kč