MFR Recommended

PE-1812ACC101STS | |
|---|---|
DigiKey Part Number | 553-2566-2-ND - Tape & Reel (TR) 553-2566-1-ND - Cut Tape (CT) 553-2566-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE-1812ACC101STS |
Description | CMC 200MA 2LN 7.5KOHM SMD |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 7.5 kOhms @ 10 MHz 200mA DCR 2Ohm |
Datasheet | Datasheet |
Category | Current Rating (Max) 200mA |
Manufacturer Pulse Electronics | DC Resistance (DCR) (Max) 2Ohm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Obsolete | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Number of Lines 2 | Height (Max) 0.118" (3.00mm) |
Impedance @ Frequency 7.5 kOhms @ 10 MHz | Package / Case Horizontal, 4 PC Pad |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE-1812AGC101STS | Pulse Electronics | 1 101 | 553-PE-1812AGC101STSCT-ND | 15,75000 Kč | MFR Recommended |




