
PE-1812AGC101STS | |
|---|---|
DigiKey Part Number | 553-PE-1812AGC101STSTR-ND - Tape & Reel (TR) 553-PE-1812AGC101STSCT-ND - Cut Tape (CT) 553-PE-1812AGC101STSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE-1812AGC101STS |
Description | CMC 150MA 2LN 7.5 KOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 7.5 kOhms @ 10 MHz 150mA DCR 2Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 7.5 kOhms @ 10 MHz | |
Current Rating (Max) | 150mA | |
DC Resistance (DCR) (Max) | 2Ohm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height (Max) | 0.128" (3.25mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 12,41000 Kč | 124,10 Kč |
| 25 | 11,48160 Kč | 287,04 Kč |
| 50 | 10,82660 Kč | 541,33 Kč |
| 100 | 10,20710 Kč | 1 020,71 Kč |
| 250 | 9,44324 Kč | 2 360,81 Kč |
| 500 | 8,90400 Kč | 4 452,00 Kč |
| 1 000 | 8,39563 Kč | 8 395,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,15437 Kč | 16 308,74 Kč |
| 4 000 | 7,68999 Kč | 30 759,96 Kč |
| 6 000 | 7,43105 Kč | 44 586,30 Kč |
| 10 000 | 7,11752 Kč | 71 175,20 Kč |
| 14 000 | 6,91847 Kč | 96 858,58 Kč |
| 20 000 | 6,71380 Kč | 134 276,00 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |




