2 Line Common Mode Choke Surface Mount 2.2 kOhms @ 100 MHz 200mA DCR 1.2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Line Common Mode Choke Surface Mount 2.2 kOhms @ 100 MHz 200mA DCR 1.2Ohm
Bourns Magnetic Capabilities

SRF3216-222Y

DigiKey Part Number
SRF3216-222YTR-ND - Tape & Reel (TR)
SRF3216-222YCT-ND - Cut Tape (CT)
SRF3216-222YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRF3216-222Y
Description
CMC 200MA 2LN 2.2 KOHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 2.2 kOhms @ 100 MHz 200mA DCR 1.2Ohm
Datasheet
 Datasheet
EDA/CAD Models
SRF3216-222Y Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
1.2Ohm
Manufacturer
Bourns Inc.
Voltage Rating - DC
50V
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Number of Lines
2
Height (Max)
0.087" (2.20mm)
Impedance @ Frequency
2.2 kOhms @ 100 MHz
Package / Case
Horizontal, 4 PC Pad
Current Rating (Max)
200mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 388
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,47000 Kč11,47 Kč
109,38500 Kč93,85 Kč
258,69240 Kč217,31 Kč
508,19200 Kč409,60 Kč
1007,72490 Kč772,49 Kč
2507,14676 Kč1 786,69 Kč
5006,73800 Kč3 369,00 Kč
1 0006,35321 Kč6 353,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0005,99074 Kč11 981,48 Kč
4 0005,64934 Kč22 597,36 Kč
6 0005,45889 Kč32 753,34 Kč
10 0005,22837 Kč52 283,70 Kč
14 0005,08199 Kč71 147,86 Kč
20 0004,93149 Kč98 629,80 Kč
Manufacturers Standard Package
Unit Price without VAT:11,47000 Kč
Unit Price with VAT:13,87870 Kč