Direct
Similar
Similar
Similar
Similar

P0770.682NLT | |
|---|---|
DigiKey Part Number | 553-P0770.682NLTTR-ND - Tape & Reel (TR) 553-P0770.682NLTCT-ND - Cut Tape (CT) 553-P0770.682NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P0770.682NLT |
Description | FIXED IND 6.8UH 1.2A 130MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Wirewound Inductor 1.2 A 130mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | P0770.682NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 6.8 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.2A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 130mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.260" L x 0.175" W (6.60mm x 4.45mm) | |
Height - Seated (Max) | 0.115" (2.92mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,31000 Kč | 18,31 Kč |
| 10 | 15,06400 Kč | 150,64 Kč |
| 100 | 12,38170 Kč | 1 238,17 Kč |
| 1 000 | 10,36180 Kč | 10 361,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,42362 Kč | 23 559,05 Kč |
| 5 000 | 8,88757 Kč | 44 437,85 Kč |
| 7 500 | 8,58863 Kč | 64 414,72 Kč |
| 12 500 | 8,46545 Kč | 105 818,13 Kč |
| Unit Price without VAT: | 18,31000 Kč |
|---|---|
| Unit Price with VAT: | 22,15510 Kč |







