
SDR0603-6R8ML | |
|---|---|
DigiKey Part Number | SDR0603-6R8MLTR-ND - Tape & Reel (TR) SDR0603-6R8MLCT-ND - Cut Tape (CT) SDR0603-6R8MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR0603-6R8ML |
Description | FIXED IND 6.8UH 1.38A 110MOHM SM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Drum Core, Wirewound Inductor 1.38 A 110mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR0603-6R8ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 6.8 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.8A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 110mOhm Max | |
Q @ Freq | 19 @ 7.96MHz | |
Frequency - Self Resonant | 44MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.228" L x 0.228" W (5.80mm x 5.80mm) | |
Height - Seated (Max) | 0.154" (3.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,36000 Kč | 9,36 Kč |
| 10 | 7,71900 Kč | 77,19 Kč |
| 100 | 6,35000 Kč | 635,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 5,64468 Kč | 2 257,87 Kč |
| 800 | 5,32191 Kč | 4 257,53 Kč |
| 1 200 | 5,14203 Kč | 6 170,44 Kč |
| 2 000 | 4,92416 Kč | 9 848,32 Kč |
| 2 800 | 4,78575 Kč | 13 400,10 Kč |
| 4 000 | 4,64343 Kč | 18 573,72 Kč |
| 10 000 | 4,29725 Kč | 42 972,50 Kč |
| 20 000 | 4,05309 Kč | 81 061,80 Kč |
| 40 000 | 4,03116 Kč | 161 246,40 Kč |
| Unit Price without VAT: | 9,36000 Kč |
|---|---|
| Unit Price with VAT: | 11,32560 Kč |

