MP2A-6R8-R is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Sumida America Inc.
In Stock: 0
Unit Price: 11,59706 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 10,84941 Kč
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: 18,31000 Kč
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2A-6R8-R

DigiKey Part Number
283-4265-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP2A-6R8-R
Description
FIXED IND 6.8UH 1.49A 136MOHM SM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
6.8 µH Unshielded Drum Core, Wirewound Inductor 1.49 A 136mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
MP2A-6R8-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
6.8 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.53A
Shielding
Unshielded
DC Resistance (DCR)
136mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.295" L x 0.205" W (7.50mm x 5.20mm)
Height - Seated (Max)
0.071" (1.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 90044,99297 Kč175 472,58 Kč
Manufacturers Standard Package
Unit Price without VAT:44,99297 Kč
Unit Price with VAT:54,44149 Kč