Fixed Kit 45 Pieces (15 Values - 3 Each) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P0770NLKIT

DigiKey Part Number
553-2858-ND
Manufacturer
Manufacturer Product Number
P0770NLKIT
Description
P0770 SAMPLE KIT NPB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fixed Kit 45 Pieces (15 Values - 3 Each) Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Wirewound
Manufacturer
Pulse Electronics
Quantity
45 Pieces (15 Values - 3 Each)
Series
Inductance Range
1µH ~ 100µH
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Packages Included
Non-Standard SMD
Kit Type
Fixed
Features
Drum Core
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1490,30000 Kč490,30 Kč
2470,04000 Kč940,08 Kč
3458,52667 Kč1 375,58 Kč
5444,44400 Kč2 222,22 Kč
7435,40857 Kč3 047,86 Kč
10425,98600 Kč4 259,86 Kč
25402,72480 Kč10 068,12 Kč
50387,93800 Kč19 396,90 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:490,30000 Kč
Unit Price with VAT:593,26300 Kč
Kit Contents
Part NumberDescriptionQuantity
P0770.682NLTFIXED IND 6.8UH 1.2A 130 MOHM3
P0770.104NLTFIXED IND 100UH 300MA 1.27 OHM3
P0770.332NLTFIXED IND 3.3UH 2A 80 MOHM SMD3
P0770.152NLFIXED IND 1.5UH 2.6A 50 MOHM SMD3
P0770.222NLFIXED IND 2.2UH 2.3A 70 MOHM SMD3
Show More