2 Line Common Mode Choke Surface Mount 1.63A DCR 110mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P0473NLT

DigiKey Part Number
553-1768-2-ND - Tape & Reel (TR)
553-1768-1-ND - Cut Tape (CT)
553-1768-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P0473NLT
Description
CMC 1.63A 2LN SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 1.63A DCR 110mOhm
Datasheet
 Datasheet
EDA/CAD Models
P0473NLT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Current Rating (Max)
1.63A
DC Resistance (DCR) (Max)
110mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 120°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.500" L x 0.500" W (12.70mm x 12.70mm)
Height (Max)
0.215" (5.46mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 118
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
147,22000 Kč47,22 Kč
1038,76300 Kč387,63 Kč
2535,86440 Kč896,61 Kč
5033,81540 Kč1 690,77 Kč
10031,88340 Kč3 188,34 Kč
25029,68528 Kč7 421,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50027,81936 Kč13 909,68 Kč
1 00026,23536 Kč26 235,36 Kč
1 50025,35216 Kč38 028,24 Kč
2 50024,28293 Kč60 707,33 Kč
3 50024,25286 Kč84 885,01 Kč
Manufacturers Standard Package
Unit Price without VAT:47,22000 Kč
Unit Price with VAT:57,13620 Kč