
P0473NL | |
|---|---|
DigiKey Part Number | 553-1647-5-ND |
Manufacturer | |
Manufacturer Product Number | P0473NL |
Description | CMC 1.63A 2LN SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 1.63A DCR 110mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 110mOhm |
Manufacturer Pulse Electronics | Operating Temperature -40°C ~ 120°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.500" L x 0.500" W (12.70mm x 12.70mm) |
Filter Type Power Line | Height (Max) 0.220" (5.59mm) |
Number of Lines 2 | Package / Case Horizontal, 4 PC Pad |
Current Rating (Max) 1.63A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,61000 Kč | 50,61 Kč |
| 10 | 41,66000 Kč | 416,60 Kč |
| 40 | 37,03000 Kč | 1 481,20 Kč |
| 80 | 34,91438 Kč | 2 793,15 Kč |
| 120 | 33,73150 Kč | 4 047,78 Kč |
| 280 | 31,39425 Kč | 8 790,39 Kč |
| 520 | 29,79131 Kč | 15 491,48 Kč |
| 1 000 | 28,18877 Kč | 28 188,77 Kč |
| 2 520 | 26,07352 Kč | 65 705,27 Kč |
| Unit Price without VAT: | 50,61000 Kč |
|---|---|
| Unit Price with VAT: | 61,23810 Kč |


