Optoisolator Transistor Output 4170Vrms 1 Channel 6-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Optoisolator Transistor Output 4170Vrms 1 Channel 6-SMD
6-SMD

CNY17F3SR2M

DigiKey Part Number
CNY17F3SR2MTR-ND - Tape & Reel (TR)
CNY17F3SR2MCT-ND - Cut Tape (CT)
CNY17F3SR2MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CNY17F3SR2M
Description
OPTOISO 4.17KV 1CH TRANS 6-SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 4170Vrms 1 Channel 6-SMD
Datasheet
 Datasheet
EDA/CAD Models
CNY17F3SR2M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
4170Vrms
Current Transfer Ratio (Min)
100% @ 10mA
Current Transfer Ratio (Max)
200% @ 10mA
Turn On / Turn Off Time (Typ)
2µs, 3µs
Rise / Fall Time (Typ)
4µs, 3.5µs (Max)
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
70V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.35V
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
400mV
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
6-SMD, Gull Wing
Supplier Device Package
6-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 178
Factory Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,12000 Kč15,12 Kč
1010,45700 Kč104,57 Kč
1007,60970 Kč760,97 Kč
5006,33804 Kč3 169,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0005,92039 Kč5 920,39 Kč
2 0005,56584 Kč11 131,68 Kč
3 0005,38382 Kč16 151,46 Kč
5 0005,17815 Kč25 890,75 Kč
7 0005,05578 Kč35 390,46 Kč
10 0004,93640 Kč49 364,00 Kč
25 0004,67282 Kč116 820,50 Kč
Manufacturers Standard Package
Unit Price without VAT:15,12000 Kč
Unit Price with VAT:18,29520 Kč