
MPLCRIMP | |
|---|---|
DigiKey Part Number | 553-MPLCRIMP-ND |
Manufacturer | |
Manufacturer Product Number | MPLCRIMP |
Description | CONNECTOR UHF MALE CRIMP RG-58/U |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | UHF, Mini Connector Plug, Male Pin Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Shield Termination Crimp |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Cable Group RG-58 |
Part Status Active | Fastening Type Threaded |
Connector Style | Number of Ports 1 |
Connector Type Plug, Male Pin | Housing Color Silver |
Contact Termination Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,76000 Kč | 171,76 Kč |
| 10 | 132,95900 Kč | 1 329,59 Kč |
| 25 | 123,24160 Kč | 3 081,04 Kč |
| 100 | 112,56820 Kč | 11 256,82 Kč |
| 250 | 107,48036 Kč | 26 870,09 Kč |
| 500 | 104,41298 Kč | 52 206,49 Kč |
| 1 000 | 101,88923 Kč | 101 889,23 Kč |
| Unit Price without VAT: | 171,76000 Kč |
|---|---|
| Unit Price with VAT: | 207,82960 Kč |







