RF ANTENNA Cellular Whip, Straight FME Female Glass
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGU825UD

DigiKey Part Number
553-KGU825UD-ND
Manufacturer
Manufacturer Product Number
KGU825UD
Description
ON GLASS, UNITY, 806 - 896 MHZ,
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF ANTENNA Cellular Whip, Straight FME Female Glass
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
851MHz
Frequency Range
806MHz ~ 896MHz
Antenna Type
Whip, Straight
Number of Bands
1
VSWR
1.5
Return Loss
-
Gain
2dBi
Power - Max
60 W
Features
-
Termination
FME Female
Ingress Protection
-
Mounting Type
Glass
Height (Max)
4.500" (114.30mm)
Applications
Cellular
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 544,40000 Kč1 544,40 Kč
101 243,33400 Kč12 433,34 Kč
Manufacturers Standard Package
Unit Price without VAT:1 544,40000 Kč
Unit Price with VAT:1 868,72400 Kč