
KGI825 | |
|---|---|
DigiKey Part Number | 553-KGI825-ND |
Manufacturer | |
Manufacturer Product Number | KGI825 |
Description | INSIDE GLASS MOUNT DIPOLE, UNITY |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight Magnetic |
Datasheet | Datasheet |
Category | Antenna Type Whip, Straight |
Manufacturer Pulse Electronics | Number of Bands 1 |
Packaging Bag | Gain 2dBi |
Part Status Active | Power - Max 60 W |
Frequency Group UHF (300MHz ~ 1GHz) | Features Cable - 355.6mm |
Frequency (Center/Band) 851MHz | Mounting Type Magnetic |
Frequency Range 806MHz ~ 896MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 542,86000 Kč | 2 542,86 Kč |
| 10 | 2 138,24700 Kč | 21 382,47 Kč |
| 25 | 2 037,25960 Kč | 50 931,49 Kč |
| 100 | 1 926,26830 Kč | 192 626,83 Kč |
| Unit Price without VAT: | 2 542,86000 Kč |
|---|---|
| Unit Price with VAT: | 3 076,86060 Kč |





