
KG3E825UD | |
|---|---|
DigiKey Part Number | 553-KG3E825UD-ND |
Manufacturer | |
Manufacturer Product Number | KG3E825UD |
Description | ON GLASS, ENCLOSED, 3 DB, 806 - |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight Magnetic |
Datasheet | Datasheet |
Category | Antenna Type Whip, Straight |
Manufacturer Pulse Electronics | Number of Bands 1 |
Packaging Bag | Gain 5.14dBi |
Part Status Active | Power - Max 60 W |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Magnetic |
Frequency (Center/Band) 851MHz | Height (Max) 13.000" (330.20mm) |
Frequency Range 806MHz ~ 896MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 915,86000 Kč | 1 915,86 Kč |
| 10 | 1 598,43100 Kč | 15 984,31 Kč |
| 25 | 1 519,18840 Kč | 37 979,71 Kč |
| 100 | 1 432,12660 Kč | 143 212,66 Kč |
| Unit Price without VAT: | 1 915,86000 Kč |
|---|---|
| Unit Price with VAT: | 2 318,19060 Kč |





