



J0G-0003NL | |
|---|---|
DigiKey Part Number | 553-1852-ND |
Manufacturer | |
Manufacturer Product Number | J0G-0003NL |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | J0G-0003NL Models |
Category | Height Above Board 0.445" (11.30mm) |
Manufacturer Pulse Electronics | LED Color Green, Orange - Yellow |
Series | Number of Cores per Jack 8 |
Packaging Tray | Shielding Shielded |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction Up |
Number of Ports 1 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100/1000 Base-T, AutoMDIX | Operating Temperature 0°C ~ 70°C |
Mounting Type Through Hole | Contact Finish Thickness 15.0µin (0.38µm) |
Orientation 90° Angle (Right) | Shield Material Brass |
Termination Solder | Housing Material Thermoplastic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMJK8215-7B98NL | Taoglas Limited | 151 | 931-TMJK8215-7B98NL-ND | 134,94000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 250,27000 Kč | 250,27 Kč |
| 10 | 212,70500 Kč | 2 127,05 Kč |
| 25 | 199,38680 Kč | 4 984,67 Kč |
| 70 | 185,41129 Kč | 12 978,79 Kč |
| 140 | 176,56564 Kč | 24 719,19 Kč |
| 280 | 168,14375 Kč | 47 080,25 Kč |
| 560 | 160,12555 Kč | 89 670,31 Kč |
| 1 050 | 153,18782 Kč | 160 847,21 Kč |
| Unit Price without VAT: | 250,27000 Kč |
|---|---|
| Unit Price with VAT: | 302,82670 Kč |










