
TMJK8215-7B98NL | |
|---|---|
DigiKey Part Number | 931-TMJK8215-7B98NL-ND |
Manufacturer | |
Manufacturer Product Number | TMJK8215-7B98NL |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 1G Base-T, AutoMDIX |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 1G Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.457" (11.60mm) | |
LED Color | Orange, Green - Yellow | |
Number of Cores per Jack | 8 | |
Shielding | Shielded | |
Features | Board Guide | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Shield Material | Nickel | |
Housing Material | Polybutylene Terephthalate (PBT) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,86000 Kč | 135,86 Kč |
| 10 | 115,40500 Kč | 1 154,05 Kč |
| 25 | 108,16480 Kč | 2 704,12 Kč |
| 50 | 103,00360 Kč | 5 150,18 Kč |
| 100 | 98,08380 Kč | 9 808,38 Kč |
| 300 | 90,76877 Kč | 27 230,63 Kč |
| 600 | 86,43932 Kč | 51 863,59 Kč |
| 1 200 | 82,31741 Kč | 98 780,89 Kč |
| 2 700 | 77,74549 Kč | 209 912,82 Kč |
| Unit Price without VAT: | 135,86000 Kč |
|---|---|
| Unit Price with VAT: | 164,39060 Kč |

