
INA209AIPWR | |
|---|---|
DigiKey Part Number | 296-21951-2-ND - Tape & Reel (TR) 296-21951-1-ND - Cut Tape (CT) 296-21951-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA209AIPWR |
Description | IC CURRENT MONITOR 1% 16TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA209AIPWR Models |
Category | Voltage - Input 0V ~ 26V |
Manufacturer Texas Instruments | Operating Temperature -25°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Function Current Monitor | Supplier Device Package 16-TSSOP |
Sensing Method High-Side | Base Product Number |
Accuracy ±1% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,34000 Kč | 120,34 Kč |
| 10 | 92,11900 Kč | 921,19 Kč |
| 25 | 85,04880 Kč | 2 126,22 Kč |
| 100 | 77,26750 Kč | 7 726,75 Kč |
| 250 | 74,18800 Kč | 18 547,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 67,96756 Kč | 135 935,12 Kč |
| Unit Price without VAT: | 120,34000 Kč |
|---|---|
| Unit Price with VAT: | 145,61140 Kč |









